Amplifier Circuits
NE5532AI
Texas Instruments
Description: DUAL OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of NE5532AI by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for NE5532AI by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NE5532AI by Texas Instruments

NE5532AI
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.8 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDIP-T8
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
9 V/us
Supply Current-Max
16 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
10000
Voltage Gain-Min
15000
Width
7.62 mm
Want to compare parts?
  1. NE5532AI
    Texas Instruments
    DUAL OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for NE5532AI

This table gives cross-reference parts and alternative options found for NE5532AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NE5532I DUAL OP-AMP, 4000uV OFFSET-MAX, 10MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Texas Instruments NE5532AI vs NE5532I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE5532AI by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE5532AI by Texas Instruments

Select Manufacturer
Which Manufacturer of NE5532AI would you like to use for your alert(s)?
  • Please alert me when NE5532AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NE5532AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE5532AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NE5532AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE5532AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE5532AI by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: