Part Details for NE5532ADG4 by Texas Instruments
Overview of NE5532ADG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5532ADG4
NE5532ADG4 CAD Models
NE5532ADG4 Part Data Attributes:
|
NE5532ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NE5532ADG4
Texas Instruments
DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for NE5532ADG4
This table gives cross-reference parts and alternative options found for NE5532ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5532ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/04755-05YE | Enhanced Product Excalibur High-Speed Low-Power Precision Op Amps 16-SOIC -40 to 125 | Texas Instruments | NE5532ADG4 vs V62/04755-05YE |
NE5532AN | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | NE5532ADG4 vs NE5532AN |
NE5532DR2 | Operational Amplifier, Low Noise, Dual, SO-16 WB, 1000-REEL | onsemi | NE5532ADG4 vs NE5532DR2 |
TLE2024BMDW | High-Speed, Low-Power, Precision Quad Operational Amplifier 16-SOIC -55 to 125 | Texas Instruments | NE5532ADG4 vs TLE2024BMDW |
AD824AR-16 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO16, PLASTIC, SOIC-16, Operational Amplifier | Analog Devices Inc | NE5532ADG4 vs AD824AR-16 |
TLE2024ACDWR | Excalibur high-speed low-power quad precision operational amplifier 16-SOIC | Texas Instruments | NE5532ADG4 vs TLE2024ACDWR |
OP471GS-REEL | High Speed, Low Noise Quad Operational Amplifier | Analog Devices Inc | NE5532ADG4 vs OP471GS-REEL |
NE5532IP | Dual Low-Noise High-Speed Audio Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | NE5532ADG4 vs NE5532IP |
NE5532AD8R2G | Operational Amplifier, Low Noise, Dual 0 to 70°C, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | NE5532ADG4 vs NE5532AD8R2G |
NE5532AD8G | DUAL OP-AMP, 5000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | NE5532ADG4 vs NE5532AD8G |