Datasheets
NE529N by:

Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14,

Part Details for NE529N by Signetics

Overview of NE529N by Signetics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Price & Stock for NE529N

Part # Distributor Description Stock Price Buy
Quest Components Voltage Comparator, Single, 14 Pin, Plastic, DIP 132
  • 1 $3.4400
  • 36 $1.8920
  • 80 $1.7200
$1.7200 / $3.4400 Buy Now
Quest Components Voltage Comparator, Single, 14 Pin, Plastic, DIP 82
  • 1 $3.5400
  • 4 $2.3600
  • 12 $1.7700
$1.7700 / $3.5400 Buy Now
Quest Components Voltage Comparator, Single, 14 Pin, Plastic, DIP 5
  • 1 $3.0000
  • 3 $2.2500
$2.2500 / $3.0000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 59
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for NE529N

NE529N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NE529N Part Data Attributes

NE529N Signetics
Buy Now Datasheet
Compare Parts:
NE529N Signetics Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP14,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SIGNETICS CORP
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 50 µA
Bias Current-Max (IIB) @25C 20 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) -10 V
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Type TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Response Time-Nom 12 ns
Supply Voltage Limit-Max 15 V
Supply Voltage-Nom (Vsup) 10 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for NE529N

This table gives cross-reference parts and alternative options found for NE529N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE529N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NE529F Comparator, 10000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, Signetics NE529N vs NE529F
NE529D-T IC COMPARATOR, 10000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDSO14, PLASTIC, SO-14, Comparator NXP Semiconductors NE529N vs NE529D-T
LM361J IC COMPARATOR, 5000 uV OFFSET-MAX, 12 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation NE529N vs LM361J
LM361MDC COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, UUC, DIE Texas Instruments NE529N vs LM361MDC
SE529F/883B IC COMPARATOR, 6000 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP14, Comparator NXP Semiconductors NE529N vs SE529F/883B
LM161J IC COMPARATOR, 3000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation NE529N vs LM161J
NE529A High Speed Differential Comparator 14-PDIP 0 to 70 Texas Instruments NE529N vs NE529A
LM529CN High Speed Differential Comparator 14-PDIP 0 to 70 Texas Instruments NE529N vs LM529CN
527/BCA Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14 YAGEO Corporation NE529N vs 527/BCA
LM161J-SMD COMPARATOR, 5000uV OFFSET-MAX, 20ns RESPONSE TIME, CDIP14 Texas Instruments NE529N vs LM161J-SMD

NE529N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NE529N by Signetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NE529N by Signetics

  • Please alert me when NE529N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NE529N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NE529N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NE529N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NE529N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NE529N by Signetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: