Part Details for NE527N by NXP Semiconductors
Overview of NE527N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE527N
NE527N CAD Models
NE527N Part Data Attributes:
|
NE527N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE527N
NXP Semiconductors
IC COMPARATOR, 10000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 2 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | 10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 16 ns | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for NE527N
This table gives cross-reference parts and alternative options found for NE527N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE527N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM161F/883C | IC COMPARATOR, 3000 uV OFFSET-MAX, 14 ns RESPONSE TIME, PDFP14, FP-14, Comparator | Texas Instruments | NE527N vs LM161F/883C |
529/BCA | IC COMPARATOR, 6000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | NE527N vs 529/BCA |
LM361MDC | COMPARATOR, 5000uV OFFSET-MAX, 14ns RESPONSE TIME, UUC, DIE | Texas Instruments | NE527N vs LM361MDC |
5962-8757202CA | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | e2v technologies | NE527N vs 5962-8757202CA |
NE529A | High Speed Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | NE527N vs NE529A |
NE529A | IC COMPARATOR, 10000 uV OFFSET-MAX, PDIP14, Comparator | NXP Semiconductors | NE527N vs NE529A |
SE529F | Comparator, 6000uV Offset-Max, 12ns Response Time, BIPolar, CDIP14, | Signetics | NE527N vs SE529F |
NE527D-T | IC COMPARATOR, 10000 uV OFFSET-MAX, 16 ns RESPONSE TIME, PDSO14, Comparator | NXP Semiconductors | NE527N vs NE527D-T |
SE527F | Comparator, 6000uV Offset-Max, 16ns Response Time, BIPolar, CDIP14 | Signetics | NE527N vs SE527F |
5962-8757202CX | Comparator, 1 Func, 6000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | YAGEO Corporation | NE527N vs 5962-8757202CX |