Part Details for NE5204AD by Philips Semiconductors
Overview of NE5204AD by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for NE5204AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF/MICROWAVE AMPLIFIER, BIPOLAR | 175 |
|
$1.1016 / $2.0400 | Buy Now |
|
Velocity Electronics | Our Stock | 593 |
|
RFQ |
Part Details for NE5204AD
NE5204AD CAD Models
NE5204AD Part Data Attributes:
|
NE5204AD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE5204AD
Philips Semiconductors
RF/Microwave Amplifier, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 6 V | |
Supply Current-Max | 33 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |