Part Details for NE3509M04-A by NEC Electronics America Inc
Overview of NE3509M04-A by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for NE3509M04-A
NE3509M04-A CAD Models
NE3509M04-A Part Data Attributes
|
NE3509M04-A
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
NE3509M04-A
NEC Electronics America Inc
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Hetero-junction FET, LEAD FREE, SUPER MINIMOLD, MO-4, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | LEAD FREE, SUPER MINIMOLD, MO-4, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 4 V | |
Drain Current-Max (ID) | 0.06 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |