Part Details for NE1A-SCPU01-V1 by OMRON Industrial Automation
Overview of NE1A-SCPU01-V1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1A-SCPU01-V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4056-ND
|
DigiKey | CONTROL SAFETY EXPANSION MOD 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$1,973.7400 | Buy Now |
DISTI #
OMINE1A-SCPU01-V1
|
Heilind Electronics | NE1A-SCPU01-V1 COMPACT SAFETY CONTROLLER | Americas - 0 in Stock |
|
$3,150.2769 / $3,199.5000 | Buy Now |