Part Details for NE1A-EDR01 by OMRON Industrial Automation
Overview of NE1A-EDR01 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1A-EDR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NE1A-EDR01-ND
|
DigiKey | CONTROL SAFETY EXPANSION MOD 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,175.4900 | Buy Now |
DISTI #
72071844
|
RS | NE1A-EDR01, NE1A0012M , 11061-0012 | Omron Automation NE1A-EDR01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,571.1900 | RFQ |
DISTI #
OMINE1A-EDR01
|
Heilind Electronics | NE1A-EDR01 NE1AEDR01 | Americas - 0 in Stock |
|
Buy Now |