Part Details for NE1618DS by NXP Semiconductors
Overview of NE1618DS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE1618DS
NE1618DS CAD Models
NE1618DS Part Data Attributes
|
NE1618DS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE1618DS
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SSOP-16, Analog IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for NE1618DS
This table gives cross-reference parts and alternative options found for NE1618DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE1618DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270142118 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Analog IC:Other | NXP Semiconductors | NE1618DS vs 935270142118 |
935270142112 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT-519-1, SSOP-16, Analog IC:Other | NXP Semiconductors | NE1618DS vs 935270142112 |
NE1618DS-T | IC SPECIALTY ANALOG CIRCUIT, PDSO16, PLASTIC, SSOP-16, Analog IC:Other | NXP Semiconductors | NE1618DS vs NE1618DS-T |