Part Details for NE1617ADS by Philips Semiconductors
Overview of NE1617ADS by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NE1617ADS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1030 |
|
RFQ | ||
|
Quest Components | SENSOR/TRANSDUCER, CMOS, 16 PIN, PLASTIC/EPOXY | 824 |
|
$1.0725 / $2.6000 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, CMOS, 16 PIN, PLASTIC/EPOXY | 1234 |
|
$1.1700 / $3.1200 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, CMOS, 16 PIN, PLASTIC/EPOXY | 232 |
|
$1.4430 / $3.1200 | Buy Now |
|
Quest Components | SENSOR/TRANSDUCER, CMOS, 16 PIN, PLASTIC/EPOXY | 216 |
|
$4.0759 / $6.6096 | Buy Now |
DISTI #
SMC-NE1617ADS
|
Sensible Micro Corporation | Sensor/Transducer, Cmos, 16 Pin, Plastic/Epoxy RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 69 |
|
$1.7840 / $2.1185 | RFQ |
Part Details for NE1617ADS
NE1617ADS CAD Models
NE1617ADS Part Data Attributes:
|
NE1617ADS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NE1617ADS
Philips Semiconductors
Sensor/Transducer, CMOS, 16 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Surface Mount | YES | |
Technology | CMOS |