Part Details for NDY0512C by Murata Power Solutions
Overview of NDY0512C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDY0512C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2976
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 250Ma, 12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Marohs Compliant: Yes |Murata Power Solutions NDY0512C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $15.6500 | Buy Now |
DISTI #
811-1401-5-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
95 In Stock |
|
$11.3500 / $14.3700 | Buy Now |
|
Future Electronics | NDY Series 3W DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.4300 / $13.7300 | Buy Now |
DISTI #
NDY0512C
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 12VDC, Iout: 548mA, DIP, THT Min Qty: 1 | 0 |
|
$12.0000 / $14.0700 | RFQ |
DISTI #
000000000001465900
|
Sager | Isolated DC/DC Converters - Through Hole 3W 5V-12V DIP24 DC/DC Min Qty: 1 | 0 |
|
$11.5800 / $12.8000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 3W 4.5-9VIN 12V OUT Single Output | 50 |
|
$39.9900 | Buy Now |