Part Details for NDXD4812EC by Murata Power Solutions
Overview of NDXD4812EC by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDXD4812EC
NDXD4812EC CAD Models
NDXD4812EC Part Data Attributes
|
NDXD4812EC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NDXD4812EC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 32 mm | |
Load Regulation-Max | 0.9% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD FLASH OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.5 W | |
Trim/Adjustable Output | NO | |
Width | 25 mm |
Alternate Parts for NDXD4812EC
This table gives cross-reference parts and alternative options found for NDXD4812EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDXD4812EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDXD2412EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NDXD4812EC vs NDXD2412EC |
NDXD1212EC | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NDXD4812EC vs NDXD1212EC |
NDXD1212C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 7.5W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | NDXD4812EC vs NDXD1212C |