Part Details for NDUL09N150CG by onsemi
Overview of NDUL09N150CG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NDUL09N150CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2839
|
Newark | Nch 1500V 9A To3Pf3L Rohs Compliant: Yes |Onsemi NDUL09N150CG RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | NDUL09N150C - Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 90 |
|
$5.2100 / $6.1300 | Buy Now |
Part Details for NDUL09N150CG
NDUL09N150CG CAD Models
NDUL09N150CG Part Data Attributes
|
NDUL09N150CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDUL09N150CG
onsemi
N-Channel Power MOSFET, 1500V, 9A, 3.0Ω, TO-3PF-3L, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PF-3L | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |