Part Details for NDU1113E by Nichia Corporation
Overview of NDU1113E by Nichia Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for NDU1113E
NDU1113E CAD Models
NDU1113E Part Data Attributes
|
NDU1113E
Nichia Corporation
Buy Now
Datasheet
|
Compare Parts:
NDU1113E
Nichia Corporation
Laser Diode, 375nm, CAN PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHIA CORP | |
Package Description | CAN PACKAGE-3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 30 mW | |
Peak Wavelength | 375 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Threshold Current-Max | 60 mA |