Part Details for NDTM685K35F2TRF by NIC Components Corp
Overview of NDTM685K35F2TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTM685K35F2TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDTM685K35F2TRF
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 5mm 2.5 Ohm 125°C T/R - Tape and Reel (Alt: NDTM685K35F2TRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3627 / $0.4054 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.3800 | Buy Now |
Part Details for NDTM685K35F2TRF
NDTM685K35F2TRF CAD Models
NDTM685K35F2TRF Part Data Attributes
|
NDTM685K35F2TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM685K35F2TRF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.0019 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM685K35F2TRF
This table gives cross-reference parts and alternative options found for NDTM685K35F2TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM685K35F2TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB6.8/35K250PBTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35K250PBTR |
TB6.8/35KE1TR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35KE1TR |
TB6.8/35K1PBTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35K1PBTA |
TB6.8/35K2PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35K2PB |
TAP685K035DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | NDTM685K35F2TRF vs TAP685K035DTW |
TB6.8/35KE1PB | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35KE1PB |
TB6.8/35KE2LFTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35KE2LFTR |
TEP685K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | NDTM685K35F2TRF vs TEP685K035SRW |
TB6.8/35K250LFTA | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, | Nemco Electronics Corporation | NDTM685K35F2TRF vs TB6.8/35K250LFTA |
TAP685K035SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 2424, RADIAL LEADED | Kyocera AVX Components | NDTM685K35F2TRF vs TAP685K035SRS |