Part Details for NDTM476K20F1TRF by NIC Components Corp
Overview of NDTM476K20F1TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM476K20F1TRF
NDTM476K20F1TRF CAD Models
NDTM476K20F1TRF Part Data Attributes
|
NDTM476K20F1TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM476K20F1TRF
NIC Components Corp
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Ammo Packaging & Quantitiy Are Available | |
Diameter | 8.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e1 | |
Leakage Current | 0.0075 mA | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM476K20F1TRF
This table gives cross-reference parts and alternative options found for NDTM476K20F1TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM476K20F1TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM476K20F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM476K20F1TRF vs NDTM476K20F2F |
TEP476K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM476K20F1TRF vs TEP476K020CRS |
TEP476K020CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM476K20F1TRF vs TEP476K020CRW |
TAP476K020CRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM476K20F1TRF vs TAP476K020CRS |
TAP476K020FCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 3333, RADIAL LEADED | Kyocera AVX Components | NDTM476K20F1TRF vs TAP476K020FCS |
NDTM476K20F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM476K20F1TRF vs NDTM476K20F2TB |