Part Details for NDTM226K25F2TR by NIC Components Corp
Overview of NDTM226K25F2TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM226K25F2TR
NDTM226K25F2TR CAD Models
NDTM226K25F2TR Part Data Attributes
|
NDTM226K25F2TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM226K25F2TR
NIC Components Corp
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 10.5 mm | |
Manufacturer Series | NDTM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | NDTM(25V, K TOL) | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NDTM226K25F2TR
This table gives cross-reference parts and alternative options found for NDTM226K25F2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM226K25F2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM226K25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NDTM226K25F2TR vs NDTM226K25F2TB |
TAP226K025DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | NDTM226K25F2TR vs TAP226K025DTS |
TEP226K025BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | NDTM226K25F2TR vs TEP226K025BRW |
NDTM226K25F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM226K25F2TR vs NDTM226K25F2TBF |
NDTM226K25F2TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM226K25F2TR vs NDTM226K25F2TRF |
TEP226K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | NDTM226K25F2TR vs TEP226K025BRS |
TEP226K025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | NDTM226K25F2TR vs TEP226K025SCS |
TEP226K025SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | NDTM226K25F2TR vs TEP226K025SRS |
NDTM226K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NDTM226K25F2TR vs NDTM226K25F2F |
NDTM226K25F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT | NIC Components Corp | NDTM226K25F2TR vs NDTM226K25F1 |