There are no models available for this part yet.
Overview of NDTM156K35F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NDTM156K35F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NDTM156K35F
|
Avnet Americas | Cap Tant Solid 15uF 35V 10% (7 X 10.5mm) Radial 2.5mm 16 Ohm 85°C Bulk - Bulk (Alt: NDTM156K35F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.2598 / $1.4083 | Buy Now | |
Future Electronics | Tantalum Capacitors Tant Solid 15uF 35V 10% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.3900 | Buy Now | ||
DISTI #
30289096
|
Verical | Cap Tant Solid 15uF 35V 10% (7 X 10.5mm) Radial 2.5mm 16 Ohm 125C Bulk Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.6427 | Buy Now | |
DISTI #
C1S527800538255
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$0.6070 | Buy Now |
CAD Models for NDTM156K35F by NIC Components Corp
Part Data Attributes for NDTM156K35F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1600 mΩ
|
Leakage Current
|
0.0042 mA
|
Length
|
10.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NDTM156K35F
This table gives cross-reference parts and alternative options found for NDTM156K35F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM156K35F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM156K35F1TRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM156K35F vs NDTM156K35F1TRF |
NDTM156K35F1TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | NDTM156K35F vs NDTM156K35F1TBF |