There are no models available for this part yet.
Overview of NDTD4812C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NDTD4812C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K4658
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 3W, 12V, -12V, Power Supply Approvals:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Murata Power Solutions NDTD4812C RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000001709887
|
Sager | Isolated DC/DC Converters - Through Hole 3W 48V to 12V | 0 |
|
Buy Now |
CAD Models for NDTD4812C by Murata Power Solutions
Related Parts for NDTD4812C
-
NDTD4815CPower Supply Modules
-
NDS9958Power Field-Effect Transistors
-
STPS20S100CFPRectifier Diodes
-
NCP382LMN15AATXGPower Management Circuits
-
NCV8161AMX330TBGLinear Regulator ICs
-
MXSMCG110CAE3Transient Suppressors
-
NCV7341D21R2GNetwork Interfaces
-
NESL064ATVisible LEDs
-
NC2EBD-P-DC3VPower/Signal Relays