Part Details for NDTD0512C by C&D Technologies Inc
Results Overview of NDTD0512C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDTD0512C Information
NDTD0512C by C&D Technologies Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for NDTD0512C
NDTD0512C CAD Models
NDTD0512C Part Data Attributes
|
NDTD0512C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
NDTD0512C
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 5 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 4.5 V | |
JESD-30 Code | R-XDMA-T8 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NDTD0512C
This table gives cross-reference parts and alternative options found for NDTD0512C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTD0512C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDTD0512C | Murata Power Solutions | $18.3293 | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PACKAGE-24/8 | NDTD0512C vs NDTD0512C |
DD03D0512A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-24/12 | NDTD0512C vs DD03D0512A |
NDTD0512C | Murata Manufacturing Co Ltd | $13.8524 | DC-DC Regulated Power Supply Module, | NDTD0512C vs NDTD0512C |
BST-12/105-D5 | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, PLASTIC, DIP-8 | NDTD0512C vs BST-12/105-D5 |
BWR-12/105-D5 | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, | NDTD0512C vs BWR-12/105-D5 |
MGW30512 | Cosel USA Inc | $15.3022 | DC-DC Regulated Power Supply Module, | NDTD0512C vs MGW30512 |