Part Details for NDTD0503C by Murata Power Solutions
Overview of NDTD0503C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDTD0503C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_15124733
|
Arrow Electronics | Module DC-DC 5VIN 2-OUT 3.3V/-3.3V 0.454A/-0.454A 3W 8-Pin DIP Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1646 | Americas - 5 |
|
$2.6620 | Buy Now |