Part Details for NDT2955F081 by Fairchild Semiconductor Corporation
Overview of NDT2955F081 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDT2955F081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | P-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 2.5A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 1422 |
|
RFQ |