Part Details for NDSR-06V by Diptronics Manufacturing Inc
Overview of NDSR-06V by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NDSR-06V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-NDSR06V
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Slide Type RoHS: Compliant | 0 |
|
$1.1700 / $2.3200 | Order Now |
|
Ozdisan Elektronik | SWITCH DIP 6 Pos. SPST 25mA 24VDC THT V/T | 0 |
|
$1.4369 / $1.5806 | RFQ |
Part Details for NDSR-06V
NDSR-06V CAD Models
NDSR-06V Part Data Attributes
|
NDSR-06V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDSR-06V
Diptronics Manufacturing Inc
Slide Dip Switch, 6 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Body Breadth | 9.9 mm | |
Body Height | 5.85 mm | |
Body Length or Diameter | 16.6 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |