-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1700 V, D1, TO-247-2L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0242
|
Newark | Sic Jbs 1700V 10A To247/ Tube Rohs Compliant: Yes |Onsemi NDSH10170A Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $5.3800 | Buy Now |
DISTI #
5556-NDSH10170A-ND
|
DigiKey | DIODE SIL CARB 1.7KV 16A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
463 In Stock |
|
$5.2613 / $9.2800 | Buy Now |
DISTI #
NDSH10170A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1700 V, D1, TO-247-2L (Alt: NDSH10170A) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
NDSH10170A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1700 V, D1, TO-247-2L - Rail/Tube (Alt: NDSH10170A) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.7645 / $5.6866 | Buy Now |
DISTI #
863-NDSH10170A
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1700 V, D1, TO-247-2L RoHS: Compliant | 450 |
|
$5.2300 / $10.5000 | Buy Now |
|
Future Electronics | 1700V,10A,SIC,JBS,TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$5.7400 | Buy Now |
|
Future Electronics | 1700V,10A,SIC,JBS,TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Reel | 0Reel |
|
$5.7400 | Buy Now |
|
Rochester Electronics | NDSH10170A - Silicon Carbide Schottky Diode 1700V, 10A, TO247 RoHS: Compliant Status: Active Min Qty: 1 | 900 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
NDSH10170A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1700 V, D1, TO-247-2L - Rail/Tube (Alt: NDSH10170A) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.7645 / $5.6866 | Buy Now |
DISTI #
NDSH10170A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1700 V, D1, TO-247-2L (Alt: NDSH10170A) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDSH10170A
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDSH10170A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1700 V, D1, TO-247-2L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340DA | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2020-10-30 | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 105 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 185 W | |
Rep Pk Reverse Voltage-Max | 1700 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 1700 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |