Part Details for NDS9945_NL by Fairchild Semiconductor Corporation
Overview of NDS9945_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9945_NL
NDS9945_NL CAD Models
NDS9945_NL Part Data Attributes
|
NDS9945_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS9945_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9945_NL
This table gives cross-reference parts and alternative options found for NDS9945_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9945_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9945L86Z | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9945_NL vs NDS9945L86Z |
AF9945NSL | Power Field-Effect Transistor, 3.3A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | NDS9945_NL vs AF9945NSL |
NDS9945D84Z | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9945_NL vs NDS9945D84Z |
NDS9945L99Z | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDS9945_NL vs NDS9945L99Z |
NDS9945/D84Z | 3.5A, 60V, 0.1ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | Texas Instruments | NDS9945_NL vs NDS9945/D84Z |
NDS9945F011 | Power Field-Effect Transistor, 3.5A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | NDS9945_NL vs NDS9945F011 |
AF9945NS | Power Field-Effect Transistor, 3.3A I(D), 60V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | NDS9945_NL vs AF9945NS |