NDS9942
Description: TRANSISTOR 3 A, 20 V, 0.125 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power

Overview of NDS9942 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NDS9942 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDS9942 by National Semiconductor Corporation

NDS9942
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
3 A
Drain-source On Resistance-Max
0.125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
2 W
Pulsed Drain Current-Max (IDM)
10 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
100 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. NDS9942
    National Semiconductor Corporation
    TRANSISTOR 3 A, 20 V, 0.125 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
    VS

Alternate Parts for NDS9942

This table gives cross-reference parts and alternative options found for NDS9942. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9942, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDS9942 3A, 20V, 0.125ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET Texas Instruments NDS9942 vs NDS9942
Part Number Description Manufacturer Compare
IRF7509PBF Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-8, SOIC-8 Infineon Technologies AG NDS9942 vs IRF7509PBF
AUIRF9952QTR Power Field-Effect Transistor, 2.8A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 International Rectifier NDS9942 vs AUIRF9952QTR
IRF9952TRPBF Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, International Rectifier NDS9942 vs IRF9952TRPBF
NDS9958 Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation NDS9942 vs NDS9958
HAT3004R Power Field-Effect Transistor, 0.15ohm, N-Channel and P-Channel, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 Hitachi Ltd NDS9942 vs HAT3004R
RF1K49224 2.5A, 30V, 0.132ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA Rochester Electronics LLC NDS9942 vs RF1K49224
IRF7106 Power Field-Effect Transistor, 3A I(D), 20V, 0.125ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 International Rectifier NDS9942 vs IRF7106
IRF9952TR Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, Infineon Technologies AG NDS9942 vs IRF9952TR
IRF7105TR Power Field-Effect Transistor, 3.5A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier NDS9942 vs IRF7105TR
RF1K49224 Power Field-Effect Transistor, 2.5A I(D), 30V, 0.132ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA Harris Semiconductor NDS9942 vs RF1K49224

Related Parts for NDS9942

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDS9942 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDS9942 by National Semiconductor Corporation

  • Please alert me when NDS9942 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDS9942 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDS9942 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDS9942 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDS9942.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDS9942 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: