Part Details for NDS355AN by Fairchild Semiconductor Corporation
Results Overview of NDS355AN by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDS355AN Information
NDS355AN by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NDS355AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4629 |
|
RFQ | ||
|
Bristol Electronics | 1184 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 302 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,1.7A I(D),TO-236AB | 2211 |
|
$0.2258 / $0.5645 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,1.7A I(D),TO-236AB | 744 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,1.7A I(D),TO-236AB | 241 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,1.7A I(D),TO-236AB | 164 |
|
$0.3468 / $0.5780 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,1.7A I(D),TO-236AB | 122 |
|
$0.2258 / $0.3387 | Buy Now |
|
ComSIT USA | N-CHANNEL LOGIC LEVEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Small Signal Field-Effect Transistor,... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
NexGen Digital | 499 |
|
RFQ |
Part Details for NDS355AN
NDS355AN CAD Models
NDS355AN Part Data Attributes
|
NDS355AN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS355AN
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Manufacturer Package Code | MOLDED PACKAGE, SUPERSOT, 3 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS355AN
This table gives cross-reference parts and alternative options found for NDS355AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS355AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDS355ANL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS355AN vs NDS355ANL99Z |
NDS355AND87Z | onsemi | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NDS355AN vs NDS355AND87Z |
NDS355AND87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | NDS355AN vs NDS355AND87Z |
NDS355AN | onsemi | $0.2029 | N-Channel Logic Level Enhancement Mode Field Effect Transistor 30V, 1.7A, 85mΩ, SOT-23-3, 3000-REEL | NDS355AN vs NDS355AN |