Part Details for NDS352P by Fairchild Semiconductor Corporation
Overview of NDS352P by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDS352P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4010 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 635 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 2000 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 508 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 284 |
|
$0.4895 / $0.9790 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 207 |
|
$2.0720 / $3.3600 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 160 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,P-CHANNEL,20V V(BR)DSS,850MA I(D),SOT-23 | 10 |
|
$0.4895 / $0.5874 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.85A, 20V, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28035 |
|
$0.2486 / $0.2925 | Buy Now |
Part Details for NDS352P
NDS352P CAD Models
NDS352P Part Data Attributes
|
NDS352P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS352P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.85A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SUPERSOT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS352P
This table gives cross-reference parts and alternative options found for NDS352P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS352P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDS352P | Rochester Electronics LLC | Check for Price | 850mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | NDS352P vs NDS352P |