-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9481
|
Newark | N Channel Mosfet, 30V, 1.2A, Super Sot-3, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi NDS351AN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3560 |
|
$0.1220 / $0.1440 | Buy Now |
DISTI #
67R2126
|
Newark | Mosfet, Full Reel, Transistor Polarity:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.2A, On Resistance Rds(On):0.092Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NDS351AN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1380 | Buy Now |
DISTI #
96W7123
|
Newark | Mosfet, N Ch, 30V, 1.4A, Supersot, Transistor Polarity:N Channel, Continuous Drain Current Id:1.4A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.092Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.1V, Power Rohs Compliant: Yes |Onsemi NDS351AN Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
19M8578
|
Newark | Mosfet Transistor, N Channel, 1.4 A, 30 V, 250 Mohm, 10 V, 2.1 V Rohs Compliant: Yes |Onsemi NDS351AN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NDS351AN
|
Avnet Americas | Trans MOSFET N-CH 30V 1.2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: NDS351AN) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 481889 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 0.5 W 1.8 nC PowerTrench Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0700 / $0.0776 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 305 |
|
RFQ | ||
DISTI #
NDS351AN
|
Avnet Americas | Trans MOSFET N-CH 30V 1.2A 3-Pin SuperSOT T/R - Tape and Reel (Alt: NDS351AN) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 481889 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 30 V 0.5 W 1.8 nC PowerTrench Surface Mount Mosfet - SOT-23 | 66000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS351AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS351AN
onsemi
N-Channel Logic Level PowerTrench® MOSFET 30V, 1.4A, 160mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS351AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS351AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS351AN_NL | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS351AN vs NDS351AN_NL |
NDS351AN | 1400mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | NDS351AN vs NDS351AN |
NDS351ANS62Z | Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS351AN vs NDS351ANS62Z |
NDS351ANL99Z | Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | NDS351AN vs NDS351ANL99Z |