Part Details for NDS0605_NL by Fairchild Semiconductor Corporation
Overview of NDS0605_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS0605_NL
NDS0605_NL CAD Models
NDS0605_NL Part Data Attributes:
|
NDS0605_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS0605_NL
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDS0605_NL
This table gives cross-reference parts and alternative options found for NDS0605_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS0605_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS0605-F169 | P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω, 3000-REEL | onsemi | NDS0605_NL vs NDS0605-F169 |
NDS0605L99Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0605_NL vs NDS0605L99Z |
NDS0605/D87Z | 180mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0605_NL vs NDS0605/D87Z |
NDS0605 | P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω, 3000-REEL | onsemi | NDS0605_NL vs NDS0605 |
NDS0605/L99Z | 180mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0605_NL vs NDS0605/L99Z |
NDS0605D87Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDS0605_NL vs NDS0605D87Z |