-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9477
|
Newark | P Channel Mosfet, -60V, 180Ma, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:180Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V Rohs Compliant: Yes |Onsemi NDS0605 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11723 |
|
$0.0720 / $0.3740 | Buy Now |
DISTI #
87X5919
|
Newark | Mosfet Transistor, P Channel, 180 Ma, -60 V, 5 Ohm, -10 V, -1.7 V Rohs Compliant: Yes |Onsemi NDS0605 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0440 / $0.0690 | Buy Now |
DISTI #
87K0874
|
Newark | Mosfet Transistor, P Channel, 180 Ma, 60 V, 5 Ohm, -10 V, -1.7 V Rohs Compliant: Yes |Onsemi NDS0605 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 / $0.3220 | Buy Now |
DISTI #
41K9479
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:180Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.7V, Power Dissipation:360Mw Rohs Compliant: Yes |Onsemi NDS0605 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
NDS0605CT-ND
|
DigiKey | MOSFET P-CH 60V 180MA SOT-23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28846 In Stock |
|
$0.0352 / $0.3600 | Buy Now |
DISTI #
NDS0605
|
Avnet Americas | Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NDS0605) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
NDS0605
|
Avnet Americas | Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NDS0605) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NDS0605
|
Avnet Americas | Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NDS0605) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
NDS0605
|
Avnet Americas | Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NDS0605) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
NDS0605
|
Avnet Americas | Trans MOSFET P-CH 60V 0.18A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NDS0605) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDS0605
onsemi
Buy Now
Datasheet
|
Compare Parts:
NDS0605
onsemi
P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.18 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NDS0605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS0605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS0605-F169 | P-Channel Enhancement Mode Field Effect Transistor -60V, -0.18A, 5Ω, 3000-REEL | onsemi | NDS0605 vs NDS0605-F169 |
NDS0605/L99Z | 180mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Texas Instruments | NDS0605 vs NDS0605/L99Z |
NDS0605D87Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | NDS0605 vs NDS0605D87Z |
NDS0605S62Z | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | NDS0605 vs NDS0605S62Z |