Part Details for NDPL-05UV by Diptronics Manufacturing Inc
Overview of NDPL-05UV by Diptronics Manufacturing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDPL-05UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NDPL-05UV
|
Avnet Abacus | Switch DIP ON OFF SPST 5 Piano 0.025A 24V PC Pins Thru-Hole Tube (Alt: NDPL-05UV) RoHS: Compliant Min Qty: 1024 Package Multiple: 32 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NDPL-05UV
NDPL-05UV CAD Models
NDPL-05UV Part Data Attributes
|
NDPL-05UV
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDPL-05UV
Diptronics Manufacturing Inc
Piano Dip Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PIANO DIP SWITCH |