Datasheets
NDP7051 by:

Power Field-Effect Transistor, 70A I(D), 50V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN

Part Details for NDP7051 by Fairchild Semiconductor Corporation

Overview of NDP7051 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Renewable Energy

Part Details for NDP7051

NDP7051 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NDP7051 Part Data Attributes

NDP7051 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
NDP7051 Fairchild Semiconductor Corporation Power Field-Effect Transistor, 70A I(D), 50V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 70 A
Drain-source On Resistance-Max 0.013 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 130 W
Pulsed Drain Current-Max (IDM) 210 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDP7051 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDP7051 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of NDP7051 would you like to use for your alert(s)?
  • Please alert me when NDP7051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDP7051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDP7051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDP7051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDP7051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDP7051 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: