Part Details for NDM3000 by Fairchild Semiconductor Corporation
Overview of NDM3000 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDM3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3A, 30V, 6-Element, N-Channel and P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14847 |
|
$1.4900 / $1.7500 | Buy Now |
|
Chip1Cloud | MOSFET 3N/3P-CH 30V 3A SO16 | 7900 |
|
RFQ |
Part Details for NDM3000
NDM3000 CAD Models
NDM3000 Part Data Attributes:
|
NDM3000
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDM3000
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3A I(D), 30V, 6-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 16 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NDM3000
This table gives cross-reference parts and alternative options found for NDM3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDM3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDM3000X | 3000mA, 30V, 6 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-16 | Texas Instruments | NDM3000 vs NDM3000X |