Part Details for NDLC105Z5.5V19.2X4.8HF by NIC Components Corp
Results Overview of NDLC105Z5.5V19.2X4.8HF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDLC105Z5.5V19.2X4.8HF Information
NDLC105Z5.5V19.2X4.8HF by NIC Components Corp is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K432710321 | Amphenol Communications Solutions | 2X4 SFP COMBO | |
66987-004LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x4 Position. | |
UE86K432720321 | Amphenol Communications Solutions | 2X4 SFP COMBO |
Price & Stock for NDLC105Z5.5V19.2X4.8HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4835-NDLC105Z5.5V19.2X4.8HF-ND
|
DigiKey | CAP LDD19.2X4.81F5.5Vdc Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$0.9400 | Buy Now |
|
Future Electronics | NDLC Series 5.5 v 1.0 F -25+70c 19.5x4.8mm LS=19.5mm Horizontal SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Tray |
1050 Tray |
|
$0.9200 / $1.0100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 70 | 840 |
|
$1.3500 / $1.4400 | Buy Now |
Part Details for NDLC105Z5.5V19.2X4.8HF
NDLC105Z5.5V19.2X4.8HF CAD Models
NDLC105Z5.5V19.2X4.8HF Part Data Attributes
|
NDLC105Z5.5V19.2X4.8HF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDLC105Z5.5V19.2X4.8HF
NIC Components Corp
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1e+06uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 19.2 mm | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 19.5 mm | |
Terminal Shape | WIRE |