NDL7740PAC
Renesas Electronics Corporation
Description: LASER DIODE W/MONITOR,1.55UM PEAK WAVELENGTH,MODULE-FC

Overview of NDL7740PAC by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NDL7740PAC by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDL7740PAC by Renesas Electronics Corporation

NDL7740PAC
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Forward Current-Max
0.3 A
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
LASER DIODE
Peak Wavelength
1550 nm
Semiconductor Material
InGaAsP
Surface Mount
NO
Want to compare parts?
  1. NDL7740PAC
    Renesas Electronics Corporation
    LASER DIODE W/MONITOR,1.55UM PEAK WAVELENGTH,MODULE-FC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDL7740PAC by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDL7740PAC by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of NDL7740PAC would you like to use for your alert(s)?
  • Please alert me when NDL7740PAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDL7740PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDL7740PAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDL7740PAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDL7740PAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDL7740PAC by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: