Part Details for NDL7701PC by Renesas Electronics Corporation
Overview of NDL7701PC by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL7701PC
NDL7701PC CAD Models
NDL7701PC Part Data Attributes
|
NDL7701PC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7701PC
Renesas Electronics Corporation
LASER DIODE W/MONITOR,1.55UM PEAK WAVELENGTH,FOM-FC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1550 nm | |
Semiconductor Material | InGaAsP | |
Surface Mount | NO |