Part Details for NDL7650P by Renesas Electronics Corporation
Overview of NDL7650P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL7650P
NDL7650P CAD Models
NDL7650P Part Data Attributes
|
NDL7650P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7650P
Renesas Electronics Corporation
FIBER OPTIC DFB LASER MODULE EMITTER, 1290-1330nm, PANEL MOUNT, BUTTERFLY, HERMETIC SEALED, PACKAGE-14
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.97 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, MONITOR PD, TEC, THERMISTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Package Style | BUTTERFLY | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |