Part Details for NDL7605P2X by Renesas Electronics Corporation
Overview of NDL7605P2X by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDL7605P2X
NDL7605P2X CAD Models
NDL7605P2X Part Data Attributes
|
NDL7605P2X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7605P2X
Renesas Electronics Corporation
FIBER OPTIC DFB LASER MODULE EMITTER, 1290-1330nm, PANEL MOUNT, THROUGH HOLE MOUNT, SC/APC CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 7 mm | |
Built-in Feature | ISOLATOR | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO | |
Threshold Current-Min | 40 mA | |
Transmission Type | DIGITAL |