Part Details for NDL7565P1 by Renesas Electronics Corporation
Overview of NDL7565P1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for NDL7565P1
NDL7565P1 CAD Models
NDL7565P1 Part Data Attributes
|
NDL7565P1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7565P1
Renesas Electronics Corporation
FIBER OPTIC PULSED LASER DIODE EMITTER, 1530-1570nm, PANEL MOUNT, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1520 NM TO 1585 NM WAVELENGTH | |
Body Height | 25 mm | |
Body Length or Diameter | 7 mm | |
Fall Time-Max | 1 ns | |
Fiber Optic Device Type | PULSED LASER DIODE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1570 nm | |
Operating Wavelength-Min | 1530 nm | |
Operating Wavelength-Nom | 1550 nm | |
Rise Time | 1 ns | |
Spectral Width | 10 nm | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |