Part Details for NDL7503P by Renesas Electronics Corporation
Overview of NDL7503P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NDL7503P
NDL7503P CAD Models
NDL7503P Part Data Attributes
|
NDL7503P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL7503P
Renesas Electronics Corporation
FIBER OPTIC PULSED LASER DIODE EMITTER, 1290-1330nm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1280 TO 1342.5 NM WAVELENGTH | |
Body Height | 27.4 mm | |
Body Length or Diameter | 7 mm | |
Built-in Feature | TEC, THERMISTOR | |
Fall Time-Max | 2 ns | |
Fiber Optic Device Type | PULSED LASER DIODE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Wavelength-Max | 1330 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 2 ns | |
Spectral Width | 4.5 nm | |
Surface Mount | NO | |
Threshold Current-Min | 35 mA | |
Transmission Type | DIGITAL |