Part Details for NDL5510 by Renesas Electronics Corporation
Overview of NDL5510 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NDL5510
NDL5510 CAD Models
NDL5510 Part Data Attributes
|
NDL5510
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
NDL5510
Renesas Electronics Corporation
FIBER OPTIC AVELANCHE PHOTODIODE DETECTOR, 1000-1600nm, THROUGH HOLE MOUNT, TO-18, TO-18, CAN PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TO-18 | |
Reach Compliance Code | unknown | |
Body Height | 3.9 mm | |
Body Length or Diameter | 5.35 mm | |
Built-in Feature | AVALANCHE PHOTODIODE | |
Dark Current-Max | 8 nA | |
Fiber Optic Device Type | AVELANCHE PHOTODIODE DETECTOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1000 nm | |
Operating Wavelength-Nom | 1300 nm | |
Package Style | TO-18 | |
Surface Mount | NO | |
Transmission Type | DIGITAL |