Part Details for NDL3321ST by California Eastern Laboratories (CEL)
Results Overview of NDL3321ST by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NDL3321ST Information
NDL3321ST by California Eastern Laboratories (CEL) is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for NDL3321ST
NDL3321ST CAD Models
NDL3321ST Part Data Attributes
|
NDL3321ST
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
NDL3321ST
California Eastern Laboratories (CEL)
Laser Diode, 650nm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Size | 1 mm | |
Threshold Current-Max | 65 mA |