Part Details for NDL1215SC by Murata Power Solutions
Overview of NDL1215SC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDL1215SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2965
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 134Ma, 15V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:134Ma, Isolation Voltage:1Kv Rohs Compliant: Yes |Murata Power Solutions NDL1215SC RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-1361-5-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 33 Weeks Container: Tube |
31 In Stock |
|
$14.1800 | Buy Now |
DISTI #
C1S517900021685
|
Chip1Stop | Module DC-DC 12VIN 1-OUT 15V 0.134A 2W 7-Pin SIP RoHS: Compliant | 3 |
|
$5.4100 | Buy Now |
DISTI #
C1S517900242880
|
Chip1Stop | DC/DC Switching Regulators | 3 |
|
$10.5000 | Buy Now |