Part Details for NDL1205SC by Murata Power Solutions
Overview of NDL1205SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDL1205SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2962
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NDL1205SC RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $15.4400 | Buy Now |
DISTI #
811-1358-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 17 Weeks Container: Tube |
46 In Stock |
|
$11.2000 / $14.1800 | Buy Now |
|
Future Electronics | NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$13.2500 / $13.9100 | Buy Now |
DISTI #
000000000001465870
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12V-5V SIP DC/DC Min Qty: 1 | 115 |
|
$11.4300 / $12.6400 | Buy Now |
DISTI #
C1S517900090870
|
Chip1Stop | Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP RoHS: Compliant | 8 |
|
$13.2000 | Buy Now |