Part Details for NDL0505SC by Murata Power Solutions
Overview of NDL0505SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDL0505SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2958
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 2W, 400Ma, 5V, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma Rohs Compliant: Yes |Murata Power Solutions NDL0505SC RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $13.7500 | Buy Now |
DISTI #
811-1356-5-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2000 / $14.1800 | Buy Now |
|
Future Electronics | NDL Series 2 W Single Output 5 V Isolated Through Hole DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 23 Package Multiple: 23 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$12.5800 / $12.7700 | Buy Now |
DISTI #
NDL0505SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, SIP, THT Min Qty: 1 | 0 |
|
$11.7400 / $13.8100 | RFQ |
DISTI #
000000000001465866
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5V-5V SIP DC/DC Min Qty: 1 | 0 |
|
$11.4300 / $12.6400 | Buy Now |