Part Details for NDKR16P by NKK Switches
Overview of NDKR16P by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NDKR16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X8753
|
Newark | 8Mm Process Sealed Dip Rotary |Nkk Switches NDKR16P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $8.5500 | Buy Now |
DISTI #
NDKR16P-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 5V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
18 In Stock |
|
$3.7810 / $4.6600 | Buy Now |
DISTI #
70367243
|
RS | Switch, DIP Rotary,8MM, Shaft Actuated, Wht Actuator, Hexasecimal,100mA,5VDC, PC Pin | NKK Switches NDKR16P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5700 / $5.9500 | RFQ |
|
Powell Electronics | 8MM PROCESS SEALED DIP ROTARY Min Qty: 1 | 23 |
|
$3.4600 / $5.1200 | Buy Now |
Part Details for NDKR16P
NDKR16P CAD Models
NDKR16P Part Data Attributes
|
NDKR16P
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
NDKR16P
NKK Switches
8mm Process Sealed DIP Rotary Switch; Packaging: Tray; Poles: Hexadecimal; no positions: 16; Current Rating: 100mA; Voltage Rating: 5VDC; Actuator Type: Rotary with Shaft; actuator level: Raised; contact material: Beryllium Copper; contact finish: Gold; height above board: 0.331" (8.40mm); Mounting Type: Through Hole; Termination Style: PC Pin; pitch: 0.100" (2.54mm), Full; washable: Yes; Features: Process Sealed; Rating: 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD |