Part Details for NDIR-10H-V by Diptronics Manufacturing Inc
Overview of NDIR-10H-V by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NDIR-10H-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-NDIR10HV
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch Through Hole Type RoHS: Compliant | 0 |
|
$1.9900 / $2.2400 | Order Now |
|
New Advantage Corporation | SWITCH DIP 10 Pos. SPST 25mA 24VDC THT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 637 |
|
$1.6100 / $1.7300 | Buy Now |
|
Ozdisan Elektronik | SWITCH DIP 10 Pos. SPST 25mA 24VDC THT V/T | 737 |
|
$1.2088 / $1.3297 | Buy Now |
Part Details for NDIR-10H-V
NDIR-10H-V CAD Models
NDIR-10H-V Part Data Attributes:
|
NDIR-10H-V
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
NDIR-10H-V
Diptronics Manufacturing Inc
Slide Dip Switch, 10 Switches, SPST, Latched, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | RECESSED TYPE | |
Additional Feature | LOW PROFIE | |
Body Breadth | 0.237 mm | |
Body Height | 0.142 mm | |
Body Length or Diameter | 1.037 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 20 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |