NDIR-01S-T-V
Diptronics Manufacturing Inc
Description: Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,

Overview of NDIR-01S-T-V by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NDIR-01S-T-V by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-NDIR01STV
Mouser Electronics DIP Switches / SIP Switches Dip switch Through Hole Type RoHS: Compliant 0
  • 1 $1.8200
  • 50 $1.5200
  • 100 $1.3800
  • 520 $1.2500
  • 1,040 $1.1500
  • 2,080 $1.0200
  • 5,070 $0.9230
$0.9230 / $1.8200 Order Now
Ozdisan Elektronik SWITCH DIP 1 Pos. SPST 25mA 24VDC THT V/T 0
  • 1 $1.1147
  • 130 $1.0134
$1.0134 / $1.1147 RFQ

CAD Models for NDIR-01S-T-V by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NDIR-01S-T-V by Diptronics Manufacturing Inc

NDIR-01S-T-V
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Diptronics
Actuator Type
RECESSED TYPE
Additional Feature
LOW PROFIE
Body Breadth
0.237 mm
Body Height
0.142 mm
Body Length or Diameter
0.137 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
Electrical Life
2000 Cycle(s)
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
2
Packing Method
TUBE
Sealing
TAPE SEAL
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
Want to compare parts?
  1. NDIR-01S-T-V
    Diptronics Manufacturing Inc
    Slide Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NDIR-01S-T-V by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NDIR-01S-T-V by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of NDIR-01S-T-V would you like to use for your alert(s)?
  • Please alert me when NDIR-01S-T-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NDIR-01S-T-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NDIR-01S-T-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NDIR-01S-T-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NDIR-01S-T-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NDIR-01S-T-V by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: