Part Details for NDHN4A7A30A by Amphenol Commercial
Overview of NDHN4A7A30A by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4A7A30A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix A Key on one end and Pigtail on other end, 30u\\ Pd Ni with Gold flash plating Gold plating, 0.3m |
Price & Stock for NDHN4A7A30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLNDHN4A7A30A
|
Heilind Electronics | RECTANGULAR PUSH PULL IX IP67 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLNDHN4A7A30A
|
Interstate Connecting Components | RECTANGULAR PUSH PULL IX IP67 | 0 |
|
Buy Now |